Filter Your Search
1 - 5 of 5 results
|
54AC151DMQB
Texas Instruments
|
Check for Price | No | No | Obsolete | 3 V | 18 ns | 18 ns | 1 | 8 | 1 | NO | DIP | 50 pF | AC | MULTIPLEXER | CMOS | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
54AC151DMQB
e2v technologies
|
Check for Price | Active | TELEDYNE E2V (UK) LTD | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
TT54AC151DMQB
Twilight Technology Inc
|
Check for Price | No | Active | 18 ns | 1 | 8 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 12 mA | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
54AC151DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 18 ns | 1 | 8 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 12 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
54AC151DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 18 ns | 18 ns | 1 | 8 | 1 | NO | DIP | 50 pF | AC | MULTIPLEXER | CMOS | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |