Filter Your Search
1 - 1 of 1 results
|
54AC158ERQMLV
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 11 ns | 11 ns | 4 | 2 | 1 | YES | QCCN | 50 pF | AC | MULTIPLEXER | CMOS | 12 mA | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 1 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | RAIL | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | 8542.39.00.01 |