Parametric results for: 54AC16620WD under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54ac16620wd
Select parts from the table below to compare.
Compare
Compare
SNJ54AC16620WD
Texas Instruments
Check for Price Obsolete 5 V 8.2 ns 2 YES DFP 50 pF 3-STATE AC BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 INVERTED 16 µA 5.5 V 3 V MILITARY R-GDFP-F48 Not Qualified 125 °C -55 °C 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK FLAT 635 µm DUAL 3.05 mm 9.652 mm 15.748 mm TEXAS INSTRUMENTS INC DFP, unknown 8542.39.00.01
54AC16620WD
Texas Instruments
Check for Price No Obsolete 5 V 8.2 ns 12.3 ns 2 8 YES DFP 50 pF BIDIRECTIONAL 3-STATE AC BUS TRANSCEIVER CMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 24 mA 2 INVERTED 80 µA 5.5 V 3 V MILITARY R-GDFP-F48 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK FLAT 635 µm DUAL 3.05 mm 9.652 mm 15.748 mm TEXAS INSTRUMENTS INC DFP, FL48,.4,25 not_compliant 8542.39.00.01 DFP 48