Filter Your Search
1 - 10 of 67 results
|
5962-8955201V2X
Texas Instruments
|
Check for Price | Obsolete | 3 V | 15 ns | 1 | 4 | YES | QCCN | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
54AC175LM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | YES | QCCN | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||
|
CD54AC175F
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
5962-89552012X
QP Semiconductor
|
Check for Price | Transferred | 5 V | 11.5 ns | 1 | 4 | YES | QCCN | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
54AC175WRQMLV
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | YES | DFP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||||||||
|
54AC175LMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 15 ns | 15 ns | 1 | YES | QCCN | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||
|
54AC175W-QMLV
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 4 | YES | DFP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
54AC175DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | NO | DIP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
54AC175DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | NO | DIP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
CD54AC175E
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | CMOS | 24 mA | 5.5 V | 1.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |