Filter Your Search
1 - 10 of 112 results
|
54AC241DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 2 | NO | DIP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||
|
5962-8755101SX
Teledyne e2v
|
Check for Price | Active | 3 V | 12 ns | 2 | 4 | YES | DFP | 3-STATE | AC | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | TELEDYNE E2V (UK) LTD | DFP | DFP, | 20 | compliant | 8542.39.00.01 | ||||||||||||
|
M38510R75704S2X
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 12 ns | 2 | 4 | YES | QCCN | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962-8755101SX
QP Semiconductor
|
Check for Price | Transferred | 3 V | 12 ns | 2 | 4 | YES | DFP | 3-STATE | AC | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | QP SEMICONDUCTOR INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
5962-8755101RX
Teledyne e2v
|
Check for Price | Active | 3 V | 12 ns | 2 | 4 | NO | DIP | 3-STATE | AC | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | TELEDYNE E2V (UK) LTD | DIP, | compliant | 8542.39.00.01 | |||||||||||||
|
SN54AC241J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | NO | DIP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
SN54AC241FK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | YES | QCCN | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
JM38510R75704B2
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 12 ns | 2 | 4 | YES | QCCN | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
5962-8755101SA
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 12.2 ns | 12 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 12 mA | 2 | TRUE | 5.5 V | 3 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | |||||||
|
54AC241LM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 2 | YES | QCCN | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 |