Filter Your Search
1 - 3 of 3 results
|
54AC245WG-QML
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
54AC245WG-QML/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11.5 ns | 1 | YES | SOP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDSO-G20 | Not Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.59 mm | 6.76 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | compliant | 8542.39.00.01 | SOIC | 20 | ||||||
|
54AC245WG-QML
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 11.5 ns | 1 | YES | SOP | BIDIRECTIONAL | 3-STATE | AC | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDSO-G20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.59 mm | 6.76 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | 8542.39.00.01 | SOIC | 20 |