Filter Your Search
1 - 1 of 1 results
|
54AC251ERQMLV
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 17 ns | 1 | 8 | 1 | YES | QCCN | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 |