Filter Your Search
1 - 10 of 44 results
|
CD54AC280F3A
Texas Instruments
|
$20.5311 | Yes | No | Active | 3.3 V | 263 ns | 19.1 ns | 9 | 9 | NO | DIP | 50 pF | AC | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | 75 mA | COMPLEMENTARY | 80 µA | 5.5 V | 1.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD54AC280FX
RCA
|
Check for Price | No | Obsolete | NO | DIP | PARITY GENERATOR/CHECKER | CMOS | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
5962-9220101MDX
e2v technologies
|
Check for Price | Active | 5 V | 14.5 ns | 1 | 9 | YES | DFP | AC | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | TELEDYNE E2V (UK) LTD | DFP | DFP, | 14 | compliant | 8542.39.00.01 | |||||||||||||||
|
5962-9220101MCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14.5 ns | 1 | 9 | NO | DIP | AC | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
5962-9220101M2X
e2v technologies
|
Check for Price | Active | 5 V | 14.5 ns | 1 | 9 | YES | QCCN | AC | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QLCC | QCCN, | 20 | compliant | 8542.39.00.01 | ||||||||||||||
|
5962-9220101M2A
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 20 ns | 1 | 9 | YES | QCCN | 50 pF | AC | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | INVERTED | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||||||||||
|
5962-9220101M2X
QP Semiconductor
|
Check for Price | Transferred | 5 V | 14.5 ns | 1 | 9 | YES | QCCN | AC | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
54AC280FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 1 | 9 | YES | DFP | 50 pF | AC | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
5962-9220102VXA
STMicroelectronics
|
Check for Price | Obsolete | 4.5 V | 20 ns | 1 | 9 | YES | DFP | AC | PARITY GENERATOR/CHECKER | CMOS | INVERTED | 5.5 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP | DFP, FL14,.3 | 14 | compliant | 8542.39.00.01 | |||||||||||||||
|
CD54AC280H
Ge Solid State
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 9 | YES | DIE | 50 pF | AC | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GE SOLID STATE | DIE, | unknown |