Filter Your Search
1 - 7 of 7 results
|
54AC32FMQB
Teledyne e2v
|
Check for Price | Active | 3.3 V | 12 ns | 12 ns | 4 | 2 | YES | DFP | 50 pF | NO | AC | OR GATE | CMOS | LG_MAX | 12 mA | 6 V | 2 V | MILITARY | R-GDFP-F14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | FL14,.25 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | 9.779 mm | TELEDYNE E2V (UK) LTD | DFP-14 | compliant | 8542.39.00.01 | ||||||||
|
54AC32FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 12 ns | 4 | 2 | YES | DFP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||
|
54AC32FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 11.5 ns | 12 ns | 4 | 2 | YES | DFP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.2865 mm | 9.525 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | DFP | 14 | ||||
|
54AC32FM
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 11.5 ns | 4 | 2 | YES | DFP | 50 pF | AC | OR GATE | CMOS | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | ||||||||||||||
|
TT54AC32FMQB
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 11.5 ns | 12 ns | 4 | 2 | YES | DFP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
54AC32FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 12 ns | 4 | 2 | YES | DFP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||
|
54AC32FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 11.5 ns | 12 ns | 4 | 2 | YES | DFP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.2865 mm | 9.525 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | DFP | 14 |