Filter Your Search
1 - 4 of 4 results
![]() |
54ACT04LM
Texas Instruments
|
Check for Price | Transferred | 5 V | 6 | 1 | YES | QCCN | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||
![]() |
54ACT04LMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 | 1 | YES | QCCN | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||
![]() |
54ACT04LM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 | 1 | YES | QCCN | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | 8542.39.00.01 | |||
![]() |
54ACT04LMQB
Texas Instruments
|
Check for Price | Transferred | 5 V | 6 | 1 | YES | QCCN | ACT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 |