Filter Your Search
1 - 8 of 8 results
|
SN54ACT11030FK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.3 ns | 1 | 8 | YES | QCCN | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
54ACT11030J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.3 ns | 9.3 ns | 1 | 8 | NO | DIP | 50 pF | NO | ACT | NAND GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
SNJ54ACT11030J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9.3 ns | 1 | 8 | NO | DIP | NO | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||||
|
SN54ACT11030J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.3 ns | 1 | 8 | NO | DIP | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
SNJ54ACT11030FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.3 ns | 1 | 8 | YES | QCCN | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
54ACT11030FK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.3 ns | 9.3 ns | 1 | 8 | YES | QCCN | 50 pF | NO | ACT | NAND GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||
|
SNJ54ACT11030FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9.3 ns | 1 | 8 | YES | QCCN | NO | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||||
|
SN54ACT11030FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.3 ns | 1 | 8 | YES | QCCN | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 |