Filter Your Search
1 - 1 of 1 results
|
54ACT11648FK
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 16.3 ns | 16.3 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ACT | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 |