Filter Your Search
1 - 10 of 71 results
|
CD54ACT139F3A
Texas Instruments
|
$5.1900 | Yes | No | Active | 5 V | 11.5 ns | 10.5 ns | 2 | NO | DIP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | 24 mA | INVERTED | 80 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
5962F8755302VEA
STMicroelectronics
|
Check for Price | No | No | Active | 5 V | 12 ns | 12.5 ns | 2 | NO | DIP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
CD54ACT139F3A
Intersil Corporation
|
Check for Price | Obsolete | INTERSIL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-8762301FA
Texas Instruments
|
Check for Price | Obsolete | 3 V | 14.5 ns | 14.5 ns | 2 | YES | DFP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
54ACT139DM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 12 ns | 2 | NO | DIP | ACT | OTHER DECODER/DRIVER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | ||||||||||||||
|
54ACT139LMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 2 | YES | QCCN | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
CD54ACT139F3A
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 11.5 ns | 2 | NO | DIP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
5962-8755301EX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 2 | NO | DIP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
54ACT139FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 2 | YES | DFP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
5962-8755301FA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12.5 ns | 2 | YES | DFP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 |