Filter Your Search
1 - 2 of 2 results
![]() |
54ACT16541WD
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.2 ns | 9.2 ns | 2 | 8 | YES | DFP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.05 mm | 9.652 mm | 15.748 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL48,.4,25 | 48 | unknown | 8542.39.00.01 | ||
|
SNJ54ACT16541WD
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.2 ns | 2 | 8 | YES | DFP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.05 mm | 9.652 mm | 15.748 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 |