Filter Your Search
1 - 10 of 51 results
|
CD54ACT174F/3A
RCA
|
Check for Price | No | Obsolete | 5 V | 6 | NO | DIP | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 24 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
54ACT174LMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 13 ns | 1 | 6 | YES | QCCN | 95 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||
|
54ACT174LM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13 ns | 6 | 1 | YES | QCCN | 95 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||||||
|
CD54ACT174F3A
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 6 | NO | DIP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
54ACT174DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 6 | NO | DIP | 95 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
5962-87757012X
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 6 | YES | QCCN | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 95 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962-87757012X
QP Semiconductor
|
Check for Price | Transferred | 5 V | 13 ns | 1 | 6 | YES | QCCN | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 95 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||||||||
|
RHFACT174K01V
STMicroelectronics
|
Check for Price | Active | 5 V | 1 | 6 | YES | DFP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | SEATED HGT CALCULATED | TRUE | 5.5 V | 4.5 V | R-CDFP-F16 | 150 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.25 | RECTANGULAR | FLATPACK | STRIP PACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | EAR99 | STMicroelectronics | |||||||||||||||
|
54ACT174DMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 13 ns | 1 | 6 | NO | DIP | 95 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||
|
54ACT174DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 6 | NO | DIP | 95 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |