Filter Your Search
1 - 4 of 4 results
|
54ACT821LMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 10 | YES | QCCN | 85 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | |||||||||
|
54ACT821LMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 11.5 ns | 13.5 ns | 1 | 10 | YES | QCCN | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 50 mA | 5.5 V | 4.5 V | S-CQCC-N28 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||
|
54ACT821LMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 10 | YES | QCCN | 85 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.328 mm | 11.328 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | QLCC | 28 | |||||||
|
54ACT821LMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 10 | YES | QCCN | 85 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 |