Filter Your Search
1 - 1 of 1 results
|
54ACT822SDM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1 | 10 | NO | DIP | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 |