Filter Your Search
1 - 2 of 2 results
|
54ACTQ04MDA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9.5 ns | 6 | 1 | YES | DIE | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | unknown | 8542.39.00.01 | ||
|
54ACTQ04MDA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.5 ns | 6 | 1 | YES | DIE | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | unknown | 8542.39.00.01 |