Filter Your Search
1 - 2 of 2 results
|
54ACTQ273ERQMLV
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 11 ns | 1 | 8 | YES | QCCN | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | ||
|
54ACTQ273ERQMLV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 11 ns | 1 | 8 | YES | QCCN | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | compliant |