Filter Your Search
1 - 3 of 3 results
|
54ALS00/B2AJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 9 ns | 14 ns | 4 | 2 | YES | QCCN | NO | ALS | NAND GATE | TTL | 4 mA | 3 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||
|
54ALS00/B2AJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 14 ns | YES | QCCN | NO | NAND GATE | TTL | 4 mA | 5 V | 3 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC20,.35SQ | unknown | ||||||||||||||
|
54ALS00/B2AJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 9 ns | 14 ns | 4 | 2 | YES | QCCN | NO | ALS | NAND GATE | TTL | 4 mA | 3 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 |