Filter Your Search
1 - 10 of 85 results
|
SN54ALS04BJ
Texas Instruments
|
$4.7215 | Yes | No | Active | 5 V | 17 ns | 17 ns | 6 | 1 | NO | DIP | 50 pF | NO | 3-STATE | ALS | INVERTER | TTL | 8 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DM54ALS04J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | INVERTER | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
TT54ALS04AE/883
Twilight Technology Inc
|
Check for Price | Active | 5 V | 14 ns | 6 | 1 | YES | QCCN | NO | ALS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | TWILIGHT TECHNOLOGY INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
TTDM54ALS04BJ
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 14 ns | 6 | 1 | NO | DIP | NO | ALS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
M38510/37006BDA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 17 ns | 6 | 1 | YES | DFP | NO | ALS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | DFP | DFP, FL14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN54ALS04J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | INVERTER | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN54ALS04AFH-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 6 | 1 | YES | QCCN | 50 pF | ALS | INVERTER | TTL | 4.2 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
54ALS04M/B2AJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 13 ns | YES | QCCN | NO | INVERTER | TTL | 4 mA | 5 V | 4.4 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC20,.35SQ | unknown | ||||||||||||||||||||||
|
TTDM54ALS04AJ
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 9 ns | 6 | 1 | NO | DIP | NO | ALS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
54ALS04/B2AJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 13 ns | YES | QCCN | NO | INVERTER | TTL | 4 mA | 5 V | 4.4 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC20,.35SQ | unknown |