Filter Your Search
1 - 6 of 6 results
|
SNJ54BCT8374AJT
Texas Instruments
|
$43.4295 | Yes | No | Active | 5 V | 10 ns | 10 ns | 8 | 8 | NO | DIP | 70 MHz | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | BCT/FBT | BOUNDARY SCAN BUS DRIVER | BICMOS | SUPPORTS IEEE STANDARD 1149.1-1990 BOUNDARY SCAN | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SNJ54BCT8374AFK
Texas Instruments
|
$58.5537 | Yes | No | Active | 5 V | 10 ns | 10 ns | 8 | 8 | YES | QCCN | 70 MHz | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | BCT/FBT | BOUNDARY SCAN BUS DRIVER | BICMOS | SUPPORTS IEEE STANDARD 1149.1-1990 BOUNDARY SCAN | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC28,.45SQ | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SN54BCT8374AFK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10.5 ns | 1 | 8 | YES | QCCN | 20 MHz | POSITIVE EDGE | 3-STATE | BCT/FBT | BOUNDARY SCAN BUS DRIVER | BICMOS | 48 mA | 2 | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN54BCT8374AJT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10.5 ns | 1 | 8 | NO | DIP | 20 MHz | POSITIVE EDGE | 3-STATE | BCT/FBT | BOUNDARY SCAN BUS DRIVER | BICMOS | 48 mA | 2 | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | |||||||||||
|
SNJ54BCT8374AFKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 8 | YES | QCCN | 3-STATE | BCT/FBT | BOUNDARY SCAN BUS DRIVER | BICMOS | SUPPORTS IEEE STANDARD 1149.1-1990 BOUNDARY SCAN | 2 | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, | 28 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN54BCT8374AFKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 8 | YES | QCCN | 3-STATE | BCT/FBT | BOUNDARY SCAN BUS DRIVER | BICMOS | 2 | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 |