Filter Your Search
1 - 4 of 4 results
|
54F08DMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.5 ns | 4 | 2 | DIP | F/FAST | AND GATE | TTL | LG-MAX | 5.5 V | 4.5 V | MILITARY | 125 °C | -55 °C | 2.54 mm | 5.08 mm | 7.62 mm | 19.939 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
54F08DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 4 | 2 | NO | DIP | NO | F/FAST | AND GATE | TTL | 20 mA | 12.9 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-14 | 14 | unknown | 8542.39.00.01 | ||||||
|
54F08DMQB
e2v technologies
|
Check for Price | Active | 5 V | 7.5 ns | 7.5 ns | 4 | 2 | NO | DIP | 50 pF | NO | F/FAST | AND GATE | TTL | 20 mA | 12.9 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | TELEDYNE E2V (UK) LTD | DIP-14 | compliant | 8542.39.00.01 | ||||||||||
|
54F08DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 4 | 2 | NO | DIP | 50 pF | NO | F/FAST | AND GATE | TTL | 20 mA | 12.9 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP-14 | unknown |