Filter Your Search
1 - 3 of 3 results
|
54F181DMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 17 ns | 1 | 4 | NO | DIP | F/FAST | ARITHMETIC LOGIC UNIT | TTL | LG_MAX | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 32.766 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||||
|
54F181DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 1 | 4 | NO | DIP | 50 pF | F/FAST | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC AND ARITHMETIC OPERATIONS | 65 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | |||||
|
54F181DMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 17 ns | 1 | 4 | NO | DIP | 50 pF | OPEN-COLLECTOR/3-STATE | F/FAST | ARITHMETIC LOGIC UNIT | TTL | LG_MAX | TRUE | 65 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 32.766 mm | TELEDYNE E2V (UK) LTD | DIP-24 | compliant | 8542.39.00.01 |