Filter Your Search
1 - 2 of 2 results
|
54F374L1MQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | QCCN | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||||
|
54F374L1MQBW
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 8 | YES | QCCN | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 |