Filter Your Search
1 - 9 of 9 results
|
54F374LM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | QCCN | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 20 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, LCC-20 | compliant | |||||||
|
54F374LMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 11 ns | 11 ns | 1 | 8 | YES | QCCN | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 20 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||
|
54F374LMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 11 ns | 1 | 8 | YES | QCCN | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||||
|
54F374LMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | QCCN | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 20 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||
![]() |
54F374LM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 11 ns | 1 | 8 | YES | QCCN | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, LCC-20 | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||||||
![]() |
54F374LMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | QCCN | 60 MHz | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 20 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | QLCC | 20 | ||||
![]() |
54F374LM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | QCCN | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | CERAMIC, LCC-20 | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||||||
![]() |
54F374LM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | QCCN | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | CERAMIC, LCC-20 | unknown | 8542.39.00.01 | QLCC | 20 | ||||||||||||||
![]() |
54F374LMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | QCCN | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 |