Filter Your Search
1 - 10 of 10 results
|
54F74LMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 10.5 ns | 2 | 1 | YES | QCCN | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | 20 mA | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||||
|
TT54F74LMQB
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 2 | YES | QCCN | 80 MHz | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 20 mA | 16 mA | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||||
|
54F74LM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 2 | 1 | YES | QCCN | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | 20 mA | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||
|
54F74LMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10.5 ns | 2 | 1 | YES | QCCN | POSITIVE EDGE | 3-STATE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | ||||||||||||
|
54F74LMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 10.5 ns | 2 | 1 | YES | QCCN | POSITIVE EDGE | 3-STATE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||
|
54F74LM
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 10.5 ns | 2 | 1 | YES | QCCN | POSITIVE EDGE | 3-STATE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | ||||||||
|
54F74LMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 2 | 1 | YES | QCCN | 80 MHz | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | 20 mA | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||
|
54F74LM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10.5 ns | 2 | 1 | YES | QCCN | POSITIVE EDGE | 3-STATE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||||||
|
54F74LMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 2 | YES | QCCN | 80 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 16 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||||||||||
|
TT54F74LM
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 2 | YES | QCCN | 80 MHz | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 20 mA | 16 mA | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 |