Filter Your Search
1 - 10 of 137 results
|
54FCT161TLB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 16.5 ns | 11.5 ns | 1 | 4 | YES | QCCN | 62.5 MHz | 50 pF | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | YES | 32 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCN, LCC20,.35SQ | 20 | LC20 | not_compliant | 8542.39.00.01 | ||||||
|
P54FCT161CTLM
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.1 ns | 6.1 ns | 1 | 4 | YES | QCCN | 83.3 MHz | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | TCO OUTPUT | YES | 32 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | PERFORMANCE SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||||||||
|
5962-9220901MEA
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
QS54FCT161ATDB
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | YES | 32 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-MDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | METAL | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
QS54FCT161ATHB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 1 | 4 | YES | SSOP | 50 pF | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | YES | 32 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||
|
QS54FCT161TQB
Quality Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 4 | YES | 50 pF | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | TCO OUTPUT | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | QUALITY SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||
|
QS54FCT161CTHB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.1 ns | 6.1 ns | 1 | 4 | YES | SSOP | 50 pF | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | YES | 32 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||
|
IDT54FCT161TDB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 11.5 ns | 1 | 4 | NO | DIP | 62.5 MHz | 50 pF | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | TCO OUTPUT | YES | 32 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.066 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||||
|
P54FCT161CTDB
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.1 ns | 6.1 ns | 1 | 4 | NO | DIP | 83.3 MHz | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | TCO OUTPUT | YES | 32 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.066 mm | PERFORMANCE SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||
|
P54FCT161CTDM
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.1 ns | 6.1 ns | 1 | 4 | NO | DIP | 83.3 MHz | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | TCO OUTPUT | YES | 32 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.066 mm | PERFORMANCE SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |