Filter Your Search
1 - 4 of 4 results
|
54FCT162244ATEB
Integrated Device Technology Inc
|
$31.4500 | No | No | Transferred | 5 V | 5.1 ns | 4 | 4 | YES | DFP | 50 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 16 mA | 2 | TRUE | 16.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 48 | CERAMIC, GLASS-SEALED | RECTANGULAR | TIN LEAD | FLAT | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | CPACK | CERPACK-48 | 48 | CS48 | not_compliant | EAR99 | 8542.39.00.01 | 1992-01-01 | ||||||||||||
|
IDT54FCT162244ATEB
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 5.1 ns | 5.1 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 16 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | RENESAS ELECTRONICS CORP | DFP, FL48,.4,25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
54FCT162244ATEB
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 5.1 ns | 5.1 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 16 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | RENESAS ELECTRONICS CORP | CPACK | DFP, FL48,.4,25 | 48 | CS48 | compliant | 8542.39.00.01 | Renesas Electronics | |||||||
|
IDT54FCT162244ATEB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 5.1 ns | 5.1 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 16 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | CERPACK-48 | 48 | not_compliant | EAR99 | 8542.39.00.01 | 1992-01-01 |