Filter Your Search
1 - 8 of 8 results
|
54FCT244CTLB
Integrated Device Technology Inc
|
$13.7428 | No | No | Transferred | 5 V | 4.6 ns | 4.6 ns | 2 | 4 | YES | HQCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | UNSPECIFIED | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | LCC-20 | 20 | LC20 | not_compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | |||||
|
54FCT244CTLBG8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 260 | 30 | INTEGRATED DEVICE TECHNOLOGY INC | , | compliant | 8542.39.00.01 | 2018-01-27 | |||||||||||||||||||||||||||||||||||||||||||||||
|
IDT54FCT244CTLB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 4.6 ns | 4.6 ns | 2 | 4 | YES | QCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | RENESAS ELECTRONICS CORP | QCCN, LCC20,.35SQ | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
54FCT244CTLB
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 5 V | 4.6 ns | 4.6 ns | 2 | 4 | YES | HQCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | UNSPECIFIED | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | RENESAS ELECTRONICS CORP | LCC | LCC-20 | 20 | LC20 | not_compliant | 8542.39.00.01 | Renesas Electronics | |||||
|
P54FCT244CTLB
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.6 ns | 2 | 4 | YES | QCCN | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PERFORMANCE SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
54FCT244CTLBG
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 5 V | 4.6 ns | 2 | 4 | YES | QCCN | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | 125 °C | -55 °C | 260 | MIL-STD-883 Class B | 30 | 20 | UNSPECIFIED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
IDT54FCT244CTLB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 4.6 ns | 4.6 ns | 2 | 4 | YES | QCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | ||||||||
|
QS54FCT244CTLB
Quality Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 2 | 4 | YES | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | QUALITY SEMICONDUCTOR INC | , | unknown |