Filter Your Search
1 - 3 of 3 results
|
54FCT374CE
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 6.2 ns | 8 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | BUS DRIVER | CMOS | 32 mA | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DFP, FL20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
IDT54FCT374CE
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 6.2 ns | 8 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | BUS DRIVER | CMOS | 32 mA | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DFP, FL20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
![]() |
IDT54FCT374CEB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.2 ns | 6.2 ns | 1 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP, FL20,.3 | not_compliant | 8542.39.00.01 | DFP | 20 |