Filter Your Search
1 - 7 of 7 results
|
54FCT574CTDB
Integrated Device Technology Inc
|
$11.9000 | No | No | Transferred | 5 V | 6.2 ns | 6.2 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | UNSPECIFIED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | CERDIP-20 | 20 | CD20 | not_compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | |||||||
|
54FCT574CTDB
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 5 V | 6.2 ns | 6.2 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | UNSPECIFIED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | RENESAS ELECTRONICS CORP | CDIP | CERDIP-20 | 20 | CD20 | not_compliant | 8542.39.00.01 | Renesas Electronics | |||||||
|
QS54FCT574CTDB
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 6.2 ns | 6.2 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
54FCT574CTDBG8
Integrated Device Technology Inc
|
Check for Price | Transferred | 5 V | 6.2 ns | 6.2 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 32 mA | 2 | TRUE | 16.3 mA | 5.5 V | 4.5 V | R-GDIP-T20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TR | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | , | compliant | 8542.39.00.01 | 2020-01-14 | |||||||||||||||||
|
IDT54FCT574CTDB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 6.2 ns | 6.2 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | CERDIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | 1988-01-01 | ||||||||||
|
54FCT574CTDBG
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 5 V | 6.2 ns | 6.2 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 32 mA | 2 | TRUE | 16.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | 260 | MIL-STD-883 Class B | 30 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, | compliant | 8542.39.00.01 | ||||||||||||||
|
IDT54FCT574CTDB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 6.2 ns | 6.2 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | RENESAS ELECTRONICS CORP | DIP, DIP20,.3 | compliant | EAR99 | 8542.39.00.01 |