Filter Your Search
1 - 9 of 9 results
|
SN54HC7074JT
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
SN54HC7074FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 53 ns | 2 | 1 | YES | QCCN | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TWO INVERTERS; ONE 2-INPUT NOR GATE; ONE 2-INPUT NAND GATE | 19 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||
|
SNJ54HC7074JT-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 53 ns | 2 | 1 | NO | DIP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TWO INVERTERS; ONE 2-INPUT NOR GATE; ONE 2-INPUT NAND GATE | 19 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||
|
SNJ54HC7074FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 53 ns | 2 | 1 | YES | QCCN | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TWO INVERTERS; ONE 2-INPUT NOR GATE; ONE 2-INPUT NAND GATE | 19 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||
|
SN54HC7074FH
Texas Instruments
|
Check for Price | No | Obsolete | YES | QCCN | CMOS | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
SN54HC7074JT-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 53 ns | 2 | 1 | NO | DIP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TWO INVERTERS; ONE 2-INPUT NOR GATE; ONE 2-INPUT NAND GATE | 19 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||
|
SNJ54HC7074FK
Texas Instruments
|
Check for Price | No | Obsolete | YES | QCCN | CMOS | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SNJ54HC7074JT
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN54HC7074FK
Texas Instruments
|
Check for Price | No | Obsolete | YES | QCCN | CMOS | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 |