Filter Your Search
1 - 5 of 5 results
|
54LS03DMQB
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 45 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 4 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
54LS03DMQB
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | 5 V | 15 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||
|
54LS03DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 45 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 4 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||
|
TT54LS03DMQB
Twilight Technology Inc
|
Check for Price | Active | 5 V | 45 ns | 45 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 4 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
54LS03DMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 45 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 4 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 |