Filter Your Search
1 - 10 of 209 results
|
SNJ54LS04J
Texas Instruments
|
$4.7304 | Yes | No | Active | 5 V | 15 ns | 15 ns | 6 | 1 | NO | DIP | 15 pF | NO | LS | INVERTER | TTL | LG-MAX | 8 mA | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN54LS04J
Texas Instruments
|
$4.7856 | Yes | No | Active | 5 V | 15 ns | 15 ns | 6 | 1 | NO | DIP | 15 pF | NO | LS | INVERTER | TTL | LG-MAX | 8 mA | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | HERMETIC SEALED, CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SNJ54LS04W
Texas Instruments
|
$7.5892 | Yes | No | Active | 5 V | 15 ns | 15 ns | 6 | 1 | YES | DFP | 15 pF | NO | LS | INVERTER | TTL | 8 mA | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.25 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SNJ54LS04FK
Texas Instruments
|
$11.0768 | Yes | No | Active | 5 V | 15 ns | 15 ns | 6 | 1 | YES | QCCN | 15 pF | NO | LS | INVERTER | TTL | 8 mA | 6.6 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SN54LS04FK
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 6 | 1 | YES | QCCN | 15 pF | NO | LS | INVERTER | TTL | 6.6 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||||||||||
|
54LS04/BCBJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | INVERTER | TTL | 5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||||||||
|
JD54LS04BAA
e2v technologies
|
Check for Price | Active | 5 V | 15 ns | 15 ns | 6 | 1 | YES | DFP | 50 pF | NO | LS | INVERTER | TTL | 4 mA | 6.6 mA | 5.5 V | 4.5 V | R-GDFP-F14 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.36 mm | 9.779 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||||
|
JM38510/30003BDA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 24 ns | 6 | 1 | YES | DFP | LS | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
54LS04/BDA
NXP Semiconductors
|
Check for Price | Obsolete | INVERTER | NXP SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
54LS04FMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 15 ns | 6 | 1 | YES | DFP | 50 pF | NO | LS | INVERTER | TTL | 4 A | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | 125 °C | -55 °C | 14 | CERAMIC | RECTANGULAR | FLATPACK | FLAT | DUAL | TEXAS INSTRUMENTS INC | DFP, | compliant | 8542.39.00.01 |