Filter Your Search
1 - 4 of 4 results
|
54LS113A/BDAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | YES | DFP | 25 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 4 mA | 5 V | 8 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL14,.3 | unknown | ||||||||||||||||
|
TT54LS113A/BDAJC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 2 | YES | DFP | 25 MHz | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 4 mA | 8 mA | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
54LS113A/BDAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 37 ns | 2 | 2 | YES | DFP | 25 MHz | 15 pF | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 4 mA | COMPLEMENTARY | 8 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | CERAMIC, FP-14 | unknown | 8542.39.00.01 | |||||
![]() |
54LS113A/BDAJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 37 ns | 2 | 2 | YES | DFP | 25 MHz | 15 pF | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 4 mA | COMPLEMENTARY | 8 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | DFP | 14 |