Parametric results for: 54LS125 under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 197 results

|
-
-
-
-
-
-
Manufacturer Part Number: 54ls125
Select parts from the table below to compare.
Compare
Compare
SN54LS125AJ
Texas Instruments
$6.6098 Yes No Active 5 V 18 ns 18 ns 4 1 NO DIP 45 pF UNIDIRECTIONAL 3-STATE LS BUS DRIVER TTL LG_MAX ENABLE LOW 24 mA 2 TRUE 62 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-14 14 not_compliant EAR99 8542.39.00.01 Texas Instruments
SNJ54LS125AJ
Texas Instruments
$6.8445 Yes No Active 5 V 18 ns 18 ns 4 1 NO DIP 45 pF UNIDIRECTIONAL 3-STATE LS BUS DRIVER TTL LG_MAX ENABLE LOW 24 mA 2 TRUE 62 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-14 14 not_compliant EAR99 8542.39.00.01
TT54LS125AM/BCAJC
Twilight Technology Inc
Check for Price No Active 5 V 1 4 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW 12 mA 2 TRUE MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
54LS125AM/B2AJC
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 19 ns 18 ns 4 1 YES QCCN 45 pF 3-STATE LS BUS DRIVER TTL ENABLE LOW 12 mA 2 TRUE 20 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.9 mm 8.89 mm 8.89 mm MOTOROLA INC QCCN, LCC20,.35SQ unknown 8542.39.00.01
TTDM54LS125J/883B
Twilight Technology Inc
Check for Price No Active 5 V 18 ns 1 4 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW 8 mA 2 TRUE 18 mA MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
GD54LS125A
Goldstar Electron Co Ltd
Check for Price Obsolete 5 V 18 ns 4 1 NO DIP 45 pF 3-STATE LS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY R-PDIP-T14 Not Qualified 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL GOLDSTAR ELECTRON CO LTD , unknown 8542.39.00.01
TT54LS125A/BCBJC
Twilight Technology Inc
Check for Price No Active 5 V 1 4 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW 12 mA 2 TRUE MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
TTDM54LS125W/883C
Twilight Technology Inc
Check for Price No Active 5 V 18 ns 1 4 YES DFP 3-STATE BUS DRIVER TTL ENABLE LOW 8 mA 2 TRUE 18 mA MILITARY R-XDFP-F14 Not Qualified 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL TWILIGHT TECHNOLOGY INC DFP, FL14,.3 unknown 8542.39.00.01
M38510/32301B2A
Lansdale Semiconductor Inc
Check for Price Active 5 V 24 ns 24 ns 4 1 YES QCCN 3-STATE LS BUS DRIVER TTL ENABLE LOW 12 mA 2 TRUE 20 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Qualified e0 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD LANSDALE SEMICONDUCTOR INC QLCC QCCN, LCC20,.35SQ 20 compliant 8542.39.00.01
54LS125A/BCBJC
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 1 4 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW 12 mA 2 TRUE MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01