Filter Your Search
1 - 4 of 4 results
|
54LS165/BEAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 25 MHz | TTL | 5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
TT54LS165/BEAJC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 58 ns | 1 | 8 | NO | DIP | 25 MHz | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.3 mm | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
54LS165/BEAJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 58 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | CLOCK INHIBIT | 20 MHz | COMPLEMENTARY | 36 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||
|
54LS165/BEAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 58 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | CLOCK INHIBIT | 20 MHz | COMPLEMENTARY | 36 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |