Filter Your Search
1 - 5 of 5 results
|
54LS181DM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 41 ns | 1 | 4 | NO | DIP | 15 pF | LS | ARITHMETIC LOGIC UNIT | TTL | LG_MAX | 35 mA | 5.5 V | 4.5 V | R-GDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 32.766 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||
|
54LS181DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ARITHMETIC LOGIC UNIT | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.6 | compliant | 8542.39.00.01 | ||||||||||||||
|
54LS181DMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 62 ns | 1 | 4 | NO | DIP | 15 pF | LS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 35 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||
|
54LS181DMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 62 ns | 1 | 4 | NO | DIP | LS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
54LS181DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ARITHMETIC LOGIC UNIT | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.6 | compliant | 8542.39.00.01 |