Filter Your Search
1 - 10 of 112 results
![]() |
SN54LS194AJ
Texas Instruments
|
$9.0751 | Yes | No | Active | 5 V | 26 ns | 26 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 25 MHz | 8 mA | TRUE | 63 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
SNJ54LS194AJ
Texas Instruments
|
$9.8901 | Yes | No | Active | 5 V | 26 ns | 26 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 25 MHz | 8 mA | TRUE | 63 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TTDM54LS194AJ/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 24 ns | 1 | 4 | NO | DIP | 30 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
![]() |
54LS194A/B2AJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | YES | QCCN | 25 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 36 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | |||||||||||
![]() |
54LS194AM/B2AJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | YES | QCCN | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 20 MHz | TRUE | 23 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||||||||||
|
54LS194AFMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 4 | YES | DFP | 30 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 30 MHz | TRUE | 23 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
TT54LS194ADMQB
Twilight Technology Inc
|
Check for Price | Active | 5 V | 24 ns | 1 | 4 | NO | DIP | 30 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
S54LS194AF/883C
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | 4 | NO | DIP | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
DM54LS194AW/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 4 | YES | DFP | 25 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM54LS194AJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 4 | NO | DIP | 25 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |