Filter Your Search
1 - 10 of 92 results
|
DM54LS196W/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 34 ns | 1 | 4 | YES | DFP | 30 MHz | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | 4 mA | ASYNCHRONOUS | 27 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
S54LS196F
Signetics
|
Check for Price | Obsolete | 5 V | 82 ns | 2 | 3 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 40 MHz | YES | ASYNCHRONOUS | 27 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SNJ54LS196W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 82 ns | 2 | 3 | YES | DFP | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 30 MHz | YES | ASYNCHRONOUS | 27 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||
|
DM54LS196W/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 34 ns | 1 | 4 | YES | DFP | 30 MHz | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | 4 mA | ASYNCHRONOUS | 27 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
S54LS196F/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | NO | DIP | UP | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
TTDM54LS196J/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 34 ns | 1 | 4 | NO | DIP | 30 MHz | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | 4 mA | ASYNCHRONOUS | 27 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
54LS196
e2v technologies
|
Check for Price | Active | TELEDYNE E2V (UK) LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DM54LS196J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 34 ns | 1 | 4 | NO | DIP | 30 MHz | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | 4 mA | ASYNCHRONOUS | 27 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
DM54LS196J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 34 ns | 1 | 4 | NO | DIP | 30 MHz | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | 4 mA | ASYNCHRONOUS | 27 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
SN54LS196FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 62 ns | 2 | 3 | YES | QCCN | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 30 MHz | YES | ASYNCHRONOUS | 27 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | QLCC | 20 |