Filter Your Search
1 - 10 of 103 results
|
SN54LS221J
Texas Instruments
|
$6.8619 | Yes | No | Active | 5 V | 80 ns | 2 | 2 | NO | DIP | 15 pF | YES | LS | MONOSTABLE MULTIVIBRATOR | TTL | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 4 mA | 2 | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SNJ54LS221J
Texas Instruments
|
$10.7349 | Yes | No | Active | 5 V | 80 ns | 2 | 2 | NO | DIP | 15 pF | YES | LS | MONOSTABLE MULTIVIBRATOR | TTL | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 4 mA | 2 | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
54LS221/BFBJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | DFP | MONOSTABLE MULTIVIBRATOR | TTL | 5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | |||||||||||||||||||||||||||
|
SNJ54LS221FK
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 80 ns | 2 | 2 | YES | QCCN | 15 pF | YES | LS | MONOSTABLE MULTIVIBRATOR | TTL | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 4 mA | 2 | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
SN54LS221W
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | YES | DFP | MONOSTABLE MULTIVIBRATOR | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
DM54LS221J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
DM54LS221W/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | DFP | MONOSTABLE MULTIVIBRATOR | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
DM54LS221W
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | DFP | MONOSTABLE MULTIVIBRATOR | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SNC54LS221J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 80 ns | 2 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SN54LS221FK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 80 ns | 2 | YES | QCCN | LS | MONOSTABLE MULTIVIBRATOR | TTL | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 |