Filter Your Search
1 - 2 of 2 results
|
54LS273DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 21 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||
|
54LS273DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |