Filter Your Search
1 - 10 of 30 results
|
DM54LS40J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 24 ns | NO | DIP | NO | NAND GATE | TTL | 12 mA | 6 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||
|
TTSN54LS40J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 24 ns | 24 ns | 2 | 4 | NO | DIP | NO | LS | NAND GATE | TTL | 12 mA | 6 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
SNJ54LS40J-00
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 24 ns | 2 | 4 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 14 | |||||||||||||||||
|
DM54LS40J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 24 ns | NO | DIP | NO | NAND GATE | TTL | 12 mA | 6 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||
|
SN54LS40J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 24 ns | NO | DIP | NO | NAND GATE | TTL | 12 mA | 5 V | 6 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||
|
DM54LS40J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | NO | DIP | NO | NAND GATE | TTL | 12 mA | 6 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
54LS40J/B
Rochester Electronics LLC
|
Check for Price | Active | NAND GATE | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
SN54LS40JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 24 ns | 2 | 4 | NO | DIP | 45 pF | LS | NAND GATE | TTL | 6 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
DM54LS40J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | NO | DIP | NO | NAND GATE | TTL | 12 mA | 6 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
54LS40J03
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 |