Filter Your Search
1 - 4 of 4 results
|
54LS83AFMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 1 | 4 | YES | DFP | LS | ADDER/SUBTRACTOR | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, FL16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
TT54LS83AFMQB
Twilight Technology Inc
|
Check for Price | Active | 5 V | YES | DFP | ADDER/SUBTRACTOR | TTL | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
54LS83AFM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | DFP | ADDER/SUBTRACTOR | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
54LS83AFMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 4 | YES | DFP | 15 pF | LS | ADDER/SUBTRACTOR | TTL | FULL ADDER; WITH INTERNAL CARRY LOOKAHEA... more | 39 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, FL16,.3 | 16 | unknown | 8542.39.00.01 |