Filter Your Search
1 - 10 of 311 results
|
SNJ54S20J
Texas Instruments
|
$7.2962 | Yes | No | Active | 5 V | 5 ns | 5 ns | 2 | 4 | NO | DIP | 15 pF | NO | S | NAND GATE | TTL | 400 µA | 18 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
SN54S20J
Texas Instruments
|
$7.5431 | Yes | No | Active | 5 V | 5 ns | 15 ns | 2 | 4 | NO | DIP | 15 pF | NO | S | NAND GATE | TTL | 400 µA | 18 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SN54S260J
Texas Instruments
|
$8.9290 | Yes | No | Active | 5 V | 6 ns | 6 ns | 2 | 5 | NO | DIP | 15 pF | NO | S | NOR GATE | TTL | 1 mA | 45 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
54S260FM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 6 ns | 2 | 5 | YES | DFP | NO | TTL/H/L | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-PDFP-F14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
54S240/B2A
Signetics
|
Check for Price | No | Obsolete | 5 V | 7 ns | 2 | 4 | YES | QCCN | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | INVERTED | 145 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SIGNETICS CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
54S244/BRA
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 12 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | S | BUS DRIVER | TTL | 2 | TRUE | 170 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
DM54S20J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
54S273/B2A
Signetics
|
Check for Price | No | Obsolete | 5 V | 15 ns | 8 | YES | QCCN | 75 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 150 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SIGNETICS CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
54S257FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 4 | 2 | 1 | YES | DFP | 3-STATE | S | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
54S273/BRA
Signetics
|
Check for Price | No | Obsolete | 5 V | 15 ns | 8 | NO | DIP | 75 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 150 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |