Filter Your Search
1 - 2 of 2 results
|
54ABT377W-QML
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.8 ns | 1 | 8 | YES | DFP | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | LG_MAX | 150 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 13.716 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||
|
54ABT377W-QML
e2v technologies
|
Check for Price | Active | 5 V | 6.8 ns | 1 | 8 | YES | DFP | 150 MHz | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 150 MHz | 48 mA | TRUE | 30 mA | 5.5 V | 4.5 V | R-GDFP-F20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 13.716 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 |