Filter Your Search
1 - 1 of 1 results
|
54AC16823WD
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12.7 ns | 12.7 ns | 2 | YES | DFP | 115 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE | 2 | TRUE | 16 µA | 5.5 V | 3 V | MILITARY | R-GDFP-F56 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | CERAMIC, GLASS-SEALED | FL56,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.05 mm | 9.652 mm | 18.288 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL56,.4,25 | 56 | not_compliant | 8542.39.00.01 |