Filter Your Search
1 - 10 of 77 results
|
54AC174DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | NO | DIP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 24 mA | TRUE | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||
|
54AC174LM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 6 | YES | QCCN | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 24 mA | TRUE | 40 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | |||||
|
54AC174FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14 ns | 1 | 6 | YES | DFP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 24 mA | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||
|
54AC174MDS
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14 ns | 6 | 1 | YES | DIE | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 24 mA | TRUE | 6 V | 2 V | X-XUUC-N16 | Not Qualified | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
JM38510R75307BE
Texas Instruments
|
Check for Price | Obsolete | 6 | 1 | NO | DIP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | TRUE | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
54AC174LMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 14 ns | 1 | YES | QCCN | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 24 mA | TRUE | 80 µA | 6 V | 2 V | S-CQCC-N20 | 125 °C | -55 °C | 300k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||||
|
CD54AC174HX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | YES | DIE | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GE SOLID STATE | unknown | |||||||||||||||||||
|
54AC174LMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14 ns | 1 | 6 | YES | QCCN | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 24 mA | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||
|
M38510/75307SEA
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 14 ns | 6 | 1 | NO | DIP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | TRUE | 5.5 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
54AC174DM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 1 | NO | DIP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 90 MHz | 24 mA | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |