Filter Your Search
1 - 5 of 5 results
|
54AC32DMQB
e2v technologies
|
Check for Price | Active | 3.3 V | 12 ns | 12 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | OR GATE | CMOS | LG_MAX | 12 mA | 6 V | 2 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | TELEDYNE E2V (UK) LTD | DIP-14 | compliant | 8542.39.00.01 | ||||||||
|
54AC32DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 12 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||
|
54AC32DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 12 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-14 | unknown | ||||||
|
54AC32DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 11.5 ns | 12 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | ||||
|
TT54AC32DMQB
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 11.5 ns | 12 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |